Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rennsteig 457 034 5 Parallel Pin Punch With Guide Sleeve 3.4mm

Order Code:  

57-7803

  Copy to clipboard
Brand: Rennsteig Werkzeuge  Copy to clipboard MPN: 457 034 5 Copy to clipboard EAN-13: 4049002022746
  • Country of Origin: Germany
 Report an error

Discontinued

This 3.4mm parallel pin punch from Rennsteig is made from chrome vanadium steel with a loose knurled guide sleeve and hardened punch pin.


  • Length 98mm
  • Tip diameter 3.4mm
  • Overall diameter 8mm
  • Weight 25g
  • Manufacturer's part 457 034 5
Type Parallel pin punch
Material Chrome Vanadium Steel
Diameter 3.4mm
Length 98mm

Reviews


Be the first to submit a review