Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rennsteig 456 005 5 Mechanic's Parallel Pin Punches Ø 5mm

Order Code:  

57-6898

  Copy to clipboard
Brand: Rennsteig Werkzeuge  Copy to clipboard MPN: 456 005 5 Copy to clipboard EAN-13: 4049002022647
  • Country of Origin: Germany
 Report an error

Discontinued

This 5mm mechanic's parallel pin punch from Rennsteig is made from chrome vanadium steel with a polished knurled guide sleeve.


  • Length 120mm
  • Diameter 5mm
  • Weight: 35g
  • Manufacturer's part 456 005 5
Type Pin Punch
Material Chrome Vanadium Steel
Diameter 5mm
Length 120mm

Reviews


Be the first to submit a review