Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rennsteig 447 003 5 Mechanic's Taper Punch 3mm

Order Code:  

57-7711

  Copy to clipboard
Brand: Rennsteig Werkzeuge  Copy to clipboard MPN: 447 003 5 Copy to clipboard EAN-13: 4049002022531
  • Country of Origin: Germany
 Report an error

Discontinued

This 3mm octagonal mechanic's taper punch from Rennsteig is made from zinc-chromated chrome vanadium steel and has a knurled shank. This tool complies with DIN 6458.


  • Length 110mm
  • Tip diameter 3mm
  • Overall diameter 8mm
  • Weight 30g
  • Manufacturer's part 447 003 5
Type Mechanic's taper punch
Material Chrome Vanadium Steel
Numbers 1

Reviews


Be the first to submit a review