Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rennsteig 445 003 0 Rivet Setter 3mm

Order Code:  

57-7776

  Copy to clipboard
Brand: Rennsteig Werkzeuge  Copy to clipboard MPN: 445 003 0 Copy to clipboard EAN-13: 4049002002618
  • Country of Origin: Germany
 Report an error

Discontinued

This 3mm octagonal rivet setter from Rennsteig is made from chrome-vanadium steel and is suitable for use with rivets conforming to DIN 660, 661, 662 and 664.


  • Length 100mm
  • Rivet diameter 3mm
  • Hole diameter 3.5mm
  • Overall diameter 10mm
  • Weight 60g
  • Manufacturer's part 445 003 0
Type Rivet setter
Size 3 x 100mm

Reviews


Be the first to submit a review