Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rennsteig 445 002 0 Rivet Setter 2mm

Order Code:  

57-7775

  Copy to clipboard
Brand: Rennsteig Werkzeuge  Copy to clipboard MPN: 445 002 0 Copy to clipboard EAN-13: 4049002002601
  • Quickly find another product in this range by Size:

    2 x 100mm 4 x 100mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
10 available to back OrderBack-order availability date - 20/05/2024

This 2mm octagonal rivet setter from Rennsteig is made from chrome-vanadium steel and is suitable for use with rivets conforming to DIN 660, 661, 662 and 664.


  • Length 100mm
  • Rivet diameter 2mm
  • Hole diameter 2.5mm
  • Overall diameter 10mm
  • Weight 60g
  • Manufacturer's part 445 002 0
Type Rivet setter
Size 2 x 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review