Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rennsteig 437 090 5 Knurled Centre Punch 90mm

Order Code:  

57-7724

  Copy to clipboard
Brand: Rennsteig Werkzeuge  Copy to clipboard MPN: 437 090 5 Copy to clipboard EAN-13: 4049002022494
  • Country of Origin:
 Report an error

Discontinued

This 90mm knurled centre punch from Rennsteig is made of chrome vanadium steel with a zinc chromate finish and has a polished knurled shank.


  • Length 90mm
  • Tip diameter 2.5mm
  • Overall diameter 8mm
  • Weight 30g
  • Manufacturer's part 437 090 5
Type Knurled
Length 90mm

Reviews


Be the first to submit a review