Renkforce USB 2.0/3.0 IDE + SATA Converters

Renkforce Brand: Renkforce

These USB IDE + SATA converters from Renkforce are for operating a hard drive/SDD or an optical drive (either IDE or SATA) via a USB port. The included external power supply unit is used to power the converter and the connected hard drive/ SSD (or optical drive).

  • For data backup or testing hard disks and drives
  • Includes power supply for external power supply
  • Also suitable for reading SATA SSDs (2.5in and 3.5in)
  • Colour: black
  • AWG: 28
  • Maximum performance: 4.5W @ 5V/0.9A
  • Inner conductor material: tinned copper
  • Available with USB 3.0 or USB 2.0

Description Image Product Buy Pricing (Ex VAT) Cable Length Connector 1 Connector 2 Colour Type
Renkforce 1277995 USB 2.0 IDE + SATA Converter
Renkforce 1277995 USB 2.0 IDE + SATA Converter
Standard range
Order code: 64-6385
MPN: 1277995

Despatched within 4 working days - 293 in stock
1+ £14.39
Price per unit Ex VAT
0.90m USB 2.0 B female IDE, SATA Black IDE and SATA converter
Renkforce 1277996 USB 3.0 IDE + SATA Converter
Renkforce 1277996 USB 3.0 IDE + SATA Converter
Standard range
Order code: 64-6386
MPN: 1277996

Despatched within 4 working days - 524 in stock
1+ £22.07
Price per unit Ex VAT
1.20m USB 2.0 B female IDE, SATA Black IDE and SATA converter

Trustpilot