Renkforce US203/3M USB charge cable black Alcantara 3m USB-A to USB-C/Lightning

MPN
US203/3M
Brand
Renkforce
EAN-13
4064161239682
Order Code
17-5129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £4.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 397 in stock

Renkforce US203/3M is a versatile USB charge cable designed for connectivity across multiple devices with its unique combination of USB-A, USB-C®, Micro-B, and Apple Lightning plugs. This durable 3-metre cable is encased in a sleek black Alcantara finish with aluminium connectors, ensuring both longevity and a premium aesthetic suitable for demanding environments. As part of the USB 2.0 specification, it facilitates efficient data transfer and charging functions, making it ideal for use in both consumer electronics and professional settings where reliable cable assemblies are critical. Such applications include charging and syncing smartphones, tablets, and other compatible devices, as well as integrating with systems that demand diverse connectivity solutions.
Cable Length 3.00m
Connector 1 USB A
Connector 2 3 in 1 USB-C, Lightning, Micro USB
Colour Alcantara black
Type USB 2.0
AWG 21
Cable Design Round
Cable features Aluminium connector
Cable Type USB 2.0
Connector Version straight
Core Material Tin plated copper
Max. power 10 W @ 5 V / 2.0 A
Product Type USB charging cable
Shielding Braid shielding
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot