Renkforce US203/1.2M USB charging cable Anthracite Aluminium 1.2 m

MPN
US203/1.2M
Brand
Renkforce
EAN-13
4064161239668
Order Code
17-5128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,198 in stock

Renkforce US203/1.2M is a versatile USB charging cable featuring an anthracite aluminium finish with a length of 1.2 metres. This cable assembly includes multiple connectors: USB 2.0 USB-A, USB-C, USB Micro-B, and Apple Lightning, making it suitable for a wide range of devices and charging scenarios. The aluminium connectors provide enhanced durability and reliable performance, ideal for environments where robust and frequent connections are required. This cable is commonly used in electronic engineering applications where charging or data transfer is needed between various devices, such as smartphones, tablets, and other portable electronics. The anthracite and black colouring offers a professional appearance, blending seamlessly with modern electronic equipment designs.
Cable Length 1.20m
Colour Anthracite/black
Type USB 2.0
AWG 23
Cable Design Round
Cable features Aluminium connector
Cable Type USB 2.0
Connector Version straight
Core Material Tin plated copper
Max. power 10 W @ 5 V / 2.0 A
Product Type USB charging cable
Shielding Braid shielding
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot