Renkforce TC-6406360 TOOLCRAFT SMD LED Cordless Handheld Searchlight 160 lm

MPN
TC-6406360
Brand
Renkforce
EAN-13
4064161325392
Order Code
06-4060
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 325 in stock

The TOOLCRAFT SMD LED Cordless handheld searchlight, model TC-6406360, is a rechargeable light offering 160 lm brightness. This handheld spotlight is ideal for use in workshops and other settings where portable illumination is needed. Its cordless design allows for easy mobility and convenience during extended use.
Type Cordless handheld searchlight
Batteries 1
Bulb Type SMD LED
Dim (L x W x H) 127 x 140 x 285 mm
Factory colour Black
Height 285mm
LEDs 1
Length 127mm
Luminous flux (high) 160lm
Plastic free packaging Plastic-free packaging
Total luminous flux 160lm
Waterproof No
Weight 1.75kg
Weight, information approx.
Width 140mm

Reviews

Be the first to submit a review

Trustpilot