Renkforce RF4600467 3-in-1 USB 2.0 Cable 0.5m A to C/Micro-B/Lightning Sleeved

MPN
RF4600467
Brand
Renkforce
EAN-13
4016139183749
Order Code
21-7905
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 150 in stock

The Renkforce Micro-USB/Lightning/USB-C® 3-in-1 cable lets you connect smart phones/tablets with micro-USB or USB-C® connectors to your PC/MAC or USB socket, as well as an iPad, iPod and iPhone with lighting connectors. You will always have the right charging cable for your mobile devices ready. Synchronise data in seconds and charge the end device side by side. Robust aluminum plugThe elegant aluminum plug provides for best shielding characteristics and guarantees a reliable signal transmission.Fabric sleeveThe high-quality fabric coating protects effectively against dust, impact and other mechanical interference.Both-sided usable Lightning and USB-C®plugSounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The Lightning as well as the USB-C®-plug can be used on both the sides so that the cable cannot be inserted the wrong way round.One can never have enough charging cable On the sofa, in the study or while traveling. A second or replacement cable is rarely available. Take care of it. The Renkforce 3-in-1 cable fits in every coat pocket or trouser pocket.Safe Release from the socketA gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. This provides for an excellent and secure transfer speed of your data."Made for iPod/iPhone/iPad" certified"Made for iPod / iPhone/iPad" means the iem has been especially designed for iPods, iPhones or iPads. The logo indicates compatibility with the approriate Apple products. The items are licensed by Apple and fully meet their quality standards.

Reviews

Be the first to submit a review

Trustpilot