Renkforce RF-6872334 USB cable Type-C to Type-C 1.00 m coloured

MPN
RF-6872334
Brand
Renkforce
EAN-13
4064161482453
Order Code
17-5120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
2+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 474 in stock

Renkforce RF-6872334 delivers a robust USB cable assembly designed for seamless connectivity, featuring dual USB-C® plugs at both ends. This cable, measuring precisely 1.00 metre, supports USB 2.0 data transfer speeds, providing efficient performance for charging and data sync tasks across compatible devices. The coloured design enhances cable management through easy identification, making it suitable for a variety of environments including office and home networks. Engineers might typically employ this cable in applications requiring reliable connections between modern electronic devices such as smartphones, tablets, and laptops with USB Type-C ports. Its construction prioritises durability and flexibility, maintaining high standards for both routine and critical connections.
Cable Length 1.00m
Connector 2 USB-C
Colour Coloured
Type USB 2.0
AWG 23
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot