Renkforce RF-6872330 USB Cable Black Braided Shield 1.00m USB-C to USB-C

MPN
RF-6872330
Brand
Renkforce
EAN-13
4064161481685
Order Code
17-5118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 241 in stock

Renkforce RF-6872330 is a USB cable assembly specifically designed to provide robust connectivity and durability. The 1.00 metre cable features USB-C to USB-C connections, delivering USB 2.0 data transfer capabilities. The black cable is constructed with heavy-duty braided shielding, which enhances its electromagnetic interference resistance, and offers high flexibility, making it highly suitable for complex routing in various environments. The robust design is ideal for engineers requiring dependable connections in applications such as device charging, data transfer between compatible USB-C devices, or integration in design prototypes requiring flexible cable routing. The Renkforce cable's resilience ensures reliable performance under demanding operational conditions, maintaining the integrity of signal transmission.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 22
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot