Renkforce RF-6871990 USB cable USB 2.0 USB-C plug to plug 1.50 m Black

MPN
RF-6871990
Brand
Renkforce
EAN-13
4064161481654
Order Code
17-5116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £8.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 837 in stock

Renkforce RF-6871990 is a USB cable assembly featuring USB 2.0 technology with a USB-C plug to USB-C plug configuration. This cable measures 1.50 metres in length and is coloured black, making it suitable for a variety of professional and technical environments. Notably, the cable includes a magnetic winder, facilitating enhanced cable management and reducing tangling, which is ideal for both stationary and portable applications. Engineers may find this cable useful for connecting modern USB-C compatible devices, such as smartphones, tablets, and laptops, where reliable data transfer and power supply are required. The straightforward design and robust construction make it a dependable choice for everyday technical setups as well as in more demanding electronic configurations.
Cable Length 1.50m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 20
Cable Design Flat
Cable features incl. magnetic winder
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot