Renkforce RF-6871988 USB cable USB 2.0 USB-C plug USB-C plug Black 1m

MPN
RF-6871988
Brand
Renkforce
EAN-13
4064161481647
Order Code
17-5115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £7.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 930 in stock

Renkforce RF-6871988 offers a reliable solution with its USB cable USB 2.0 featuring USB-C plugs at both ends, in a black colour and measuring 1 metre in length. Designed for robust performance, this cable assembly provides a secure connection between USB-C enabled devices, supporting efficient data transfer and power delivery in compliance with the USB 2.0 specification. Its included magnetic winder ensures convenient cable management, minimising clutter and maintaining tidy workspace conditions. The RF-6871988 is well-suited for engineering applications that require seamless connectivity between modern laptops, smartphones, or any devices equipped with USB-C ports, especially in environments where space management and organisation are critical.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 22
Cable Design Flat
Cable features incl. magnetic winder
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot