Renkforce RF-6857550 USB cable USB 2.0 USB-C to Lightning 1.00 m White

MPN
RF-6857550
Brand
Renkforce
EAN-13
4064161481371
Order Code
17-5114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,805 in stock

Renkforce RF-6857550 is a USB cable assembly designed to facilitate connectivity between devices with USB-C and Apple Lightning interfaces. This cable, measuring 1.00 metre in length, supports USB 2.0 data transfer speeds, making it suitable for efficient data communication and charging requirements. Its USB-C plug and Apple Lightning plug ensure compatibility with a wide range of modern devices, providing a reliable solution for engineers and technicians working with mixed-device environments. The white-coloured sheath offers a neutral appearance that can be integrated into various technical setups, commonly utilised in both laboratory environments and consumer electronic applications where durable and standardised connections are essential.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB Lightning
Colour White
Type USB cable
AWG 23
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to Apple Lightning
Connector Version straight
Core Material Tin plated copper
Max. power 10 W @ 5 V / 2.0 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot