Renkforce RF-6857548 USB cable USB-A to Lightning White 1m USB 2.0

MPN
RF-6857548
Brand
Renkforce
EAN-13
4064161481364
Order Code
17-5113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 07/11/2026

Renkforce RF-6857548 is a USB cable assembly designed for reliable connectivity between devices utilising USB-A and Apple Lightning interfaces. This cable features a 1.00 metre length, which offers flexibility in connecting devices without excessive slack or tension, making it suitable for both compact and larger workspaces. Adhering to the USB 2.0 standard, it ensures data transfer rates up to 480 Mbps, which is adequate for synchronising and charging devices such as iPhones, iPads, and other Apple products that require a Lightning connection. The cable's white aesthetic is well-suited for both residential and professional environments where discreet integration with existing devices and decor is desired. This product is particularly useful for engineers and technicians who require a dependable solution for data synchronisation and power charging needs on a variety of Apple devices.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB Lightning
Colour White
Type USB
AWG 23
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Tin plated copper
Max. power 10 W @ 5 V / 2.0 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot