Renkforce Rf-6830728 Back Cover Transparent Black iPhone 17 Pro Max Magsafe

MPN
RF-6830728
Brand
Renkforce
EAN-13
4064161480459
Order Code
17-5099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 442 in stock

Renkforce RF-6830728 is a back cover specifically designed for the iPhone 17 Pro Max, offering a blend of functionality and sleek aesthetics with its transparent black design. This cover is MagSafe compatible, allowing for efficient inductive charging without needing to remove the case, thus maintaining seamless usability with all compatible accessories. Its robust design not only provides essential protection for the device but also ensures full access to all ports and functionalities, which is crucial for maintaining the integrity of the iPhone's operations. The product is applicable in engineering contexts where device protection combined with ease of access and connectivity is vital, especially in environments where iPhones are used for field data collection or as control interfaces in technical settings.
Compatible With Apple iPhone 17
Colour Transparent
Material TPU
Type Back cover
Suitable For 17,5 cm (6,9")

Reviews

Be the first to submit a review

Trustpilot