Renkforce Rf-6830720 Backcover Transparent iPhone 17 Pro Max Magsafe Compatible

MPN
RF-6830720
Brand
Renkforce
EAN-13
4064161480411
Order Code
17-5095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 385 in stock

Renkforce RF-6830720 is a transparent back cover designed to fit the Apple iPhone 17 Pro Max, with MagSafe compatibility to support inductive charging. The back cover is engineered to provide a precise fit and protection for the device, while maintaining full transparency to showcase the phone's design. It features high-grade materials that ensure durability and resistance to daily wear and tear, making it suitable for maintaining the aesthetic appeal of the phone without compromising on functionality. Typical applications for this product include use in environments where both protective measures and seamless charging capabilities are essential, such as in professional settings where device uptime and performance are critical.
Compatible With Apple iPhone 17
Colour Transparent
Type Back cover
Suitable For 17,5 cm (6,9")

Reviews

Be the first to submit a review

Trustpilot