Renkforce RF-6830466 USB cable USB 3.2 Gen2 USB-C plug 0.50 m Black

MPN
RF-6830466
Brand
Renkforce
EAN-13
4064161479699
Order Code
17-5086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,874 in stock

Renkforce RF-6830466 is a high-performance USB cable designed to meet the demanding requirements of modern data transfer applications. This cable features a USB 3.2 Gen2 interface with USB-C plugs on both ends, ensuring data transfer rates up to 10 Gbps over its 0.50-metre length. Constructed with twisted pairs, this black cable maintains signal integrity and reduces electromagnetic interference, making it suitable for high-speed data connectivity in engineering and computing environments where reliable USB connectivity is essential. Ideal for tasks such as interfacing peripheral devices, charging electronics, or establishing data connections between compatible hardware, the RF-6830466 is crafted with precision to support a broad range of technical applications requiring efficient data pathways.
Cable Length 0.50m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 32+24
Cable Design Round
Cable features twisted pairs
Cable Type USB 3.2 2x 2nd Gen
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Core Material Tin plated copper
Max. power 100 W @ 20 V / 5.0 A
Product Type USB cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 20 GBit/s

Reviews

Be the first to submit a review

Trustpilot