Renkforce Rf-6830448 Booklet Mobile Phone Sleeve Black For Samsung Xcover 7 Pro

MPN
RF-6830448
Brand
Renkforce
EAN-13
4064161479606
Order Code
17-5077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 190 in stock

Renkforce RF-6830448 is a meticulously crafted mobile phone sleeve designed specifically for the Samsung Xcover 7 Pro, offering robust protection with its durable black construction. This booklet-style sleeve provides comprehensive coverage, ensuring both the display and body of the device are shielded from daily wear and tear. Engineered with precise cut-outs, it allows full access to buttons and ports, making it a practical solution for those requiring reliable protection without hindering device functionality. Its design is particularly suited for environments where mobile devices are frequently exposed to potential physical impacts, making it an ideal solution in manufacturing, construction, or field service settings where safeguarding equipment is crucial.
Compatible With Samsung
Colour Black
Material Polyurethane (PU)
Type Booklet

Reviews

Be the first to submit a review

Trustpilot