Renkforce RF-6830436 USB cable USB 2.0 USB-A plug Black 5m

MPN
RF-6830436
Brand
Renkforce
EAN-13
4064161479545
Order Code
17-5074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 542 in stock

Renkforce RF-6830436 is a high-quality USB 2.0 cable that features a USB-A plug and measures 5 metres in length, offered in a sleek black colour. This USB cable assembly is designed to ensure reliable connectivity and efficient data transmission between devices that utilise USB 2.0 interfaces. Its robust construction makes it suitable for a variety of engineering applications where extended reach is required, including connectivity in office environments, industrial settings, and for peripheral interconnections in technical workspaces. The long cable length of 5 metres allows for flexible routing options, enabling devices to be connected across significant distances without signal degradation. This durable cable is ideal for use with computers, printers, external hard drives, and other compatible devices, providing both flexibility and performance for everyday technological tasks.
Cable Length 5.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable Type USB 2.0
Connections USB-A plug
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot