Renkforce RF-6830432 USB cable USB 2.0 USB-A plug Black 2.00 m

MPN
RF-6830432
Brand
Renkforce
EAN-13
4064161479521
Order Code
17-5072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
5+ £0.908
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,156 in stock

Renkforce RF-6830432 is a USB cable assembly designed for reliable and efficient data transmission and power supply, measuring 2.00 metres in length. Featuring a USB 2.0 standard, this cable is equipped with a USB-A plug, ensuring robust connectivity suitable for a variety of compatible devices. Its durable construction and black colour make it suitable for both consumer and industrial applications where USB 2.0 interface is required. The Renkforce USB cable is ideal for connecting peripherals such as printers, keyboards, and external drives to computers or as part of system integration in technology-driven environments. Its compatibility and length offer flexibility and adaptability for engineers and technicians working in versatile settings.
Cable Length 2.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable Type USB 2.0
Connections USB-A plug
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot