Renkforce RF-6830426 USB cable USB 2.0 USB-A plug 1.00 m Black

MPN
RF-6830426
Brand
Renkforce
EAN-13
4064161479491
Order Code
17-5069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
10+ £0.797
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,629 in stock

Renkforce RF-6830426 is a robust USB cable designed for efficient data transfer and connectivity. This cable facilitates a USB 2.0 standard, ensuring compatibility with a wide array of devices that feature a USB-A interface. Measuring 1.00 metre in length, it provides a practical solution for connecting devices within moderate distances, offering flexibility without excessive slack. The cable's construction in black insulation not only provides aesthetic uniformity with most electronic devices but also offers physical protection and durability for everyday usage. Primarily used in engineering applications, it is ideal for connecting peripherals such as keyboards, mice, and various USB-enabled devices to computers, as well as for charging and data synchronisation tasks.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable Type USB 2.0
Connections USB-A plug
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot