Renkforce RF-6830424 USB 2.0 USB-A plug Black 0.50 m Cable Assembly

MPN
RF-6830424
Brand
Renkforce
EAN-13
4064161479484
Order Code
17-5068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
10+ £0.629
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,055 in stock

Renkforce RF-6830424 is a USB 2.0 cable assembly equipped with a USB-A plug in a black finish, with a length of 0.50 metres. Designed for efficient data transmission, this cable meets the USB 2.0 standard, ensuring reliable connectivity for a wide range of peripherals and devices that require up to 480 Mbps data transfer rates. The cable's robust construction and compact length make it ideal for use in tight spaces where excess cabling could obstruct equipment, particularly in engineering settings where reliability and space optimisation are critical. Applications typically include connecting computers to peripheral devices such as printers, scanners, or external storage drives, where stable and consistent data flow is essential.
Cable Length 0.50m
Connector 1 USB 2.0 A
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable Type USB 2.0
Connections USB-A plug
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot