Renkforce RF-6830422 USB cable USB 2.0 Black 2.00 m USB-A plug

MPN
RF-6830422
Brand
Renkforce
EAN-13
4064161479477
Order Code
17-5067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,435 in stock

Renkforce RF-6830422 is a high-quality USB cable assembly designed to support USB 2.0 data transfer standards, providing a reliable connection for compatible devices. Measuring 2.00 metres in length, this cable is equipped with a USB-A plug and is finished in black, making it a versatile choice for a range of setups. Typical applications include use in computer peripherals, such as connecting keyboards, mice, and printers, as well as other devices that require USB 2.0 connectivity. The cable's robust construction ensures durability and consistent performance, suitable for both personal use and professional settings where dependable data transmission is essential.
Cable Length 2.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 24
Cable Design Round
Cable Type USB 2.0
Connections USB-A plug
Connector Version straight
Core Material Copper
Max. power 10 W @ 5 V / 2.0 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot