Renkforce RF-6830420 USB cable USB 2.0 USB-A plug 1m Black

MPN
RF-6830420
Brand
Renkforce
EAN-13
4064161479460
Order Code
17-5066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,558 in stock

Renkforce RF-6830420 is a high-quality USB 2.0 cable featuring a USB-A plug, designed to facilitate reliable connectivity for various electronic devices. This cable assembly, measuring 1 metre in length, offers a practical solution for connecting peripheral devices to a host computer, ensuring efficient data transmission and power delivery. Its robust design is ideal for use in common engineering applications such as connecting printers, external hard drives, and other USB-enabled devices. The black colour provides a professional appearance suitable for use in both home and office environments, while the USB 2.0 standard ensures compatibility with a wide range of devices, maintaining satisfactory transfer speeds.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 24
Cable Design Round
Cable Type USB 2.0
Connections USB-A plug
Connector Version straight
Core Material Copper
Max. power 10 W @ 5 V / 2.0 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot