Renkforce RF-6721082 USB cable USB 2.0 USB-C plug Yellow Keyring 0.15 m

MPN
RF-6721082
Brand
Renkforce
EAN-13
4064161398587
Order Code
17-5035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Renkforce RF-6721082 is a compact USB cable assembly featuring a USB 2.0 to USB-C plug, designed with a striking yellow cable measuring 0.15 metres in length. This practical cable is crafted to support data transfer and charging requirements typically encountered in modern electronic devices such as smartphones, tablets, and peripheral equipment. It is suitable for portable applications where space and convenience are paramount, as it also includes a convenient keyring, allowing for easy attachment to personal items. Additionally, the inclusion of a bottle opener further enhances its functionality for field technicians and engineers who may require multiple tools on-the-go. This versatile cable is engineered to deliver reliable performance in demanding environments where connectivity and versatility are essential.
Cable Length 0.15m
Connector 1 USB-C
Connector 2 USB C male
Colour Yellow
Type USB 2.0
AWG 23
Cable Design Flat
Cable Type USB 2.0
Connections USB-C® plug
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot