Renkforce RF-6721078 USB Cable USB-C to USB-C Black 1.00 m 180 degree connector

MPN
RF-6721078
Brand
Renkforce
EAN-13
4064161398563
Order Code
17-5033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £4.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 487 in stock

Renkforce RF-6721078 is a USB cable assembly characterised by its USB-C to USB-C connectors, designed in a black colour with a length of 1.00 metre. This cable features a unique 180-degree connector orientation, which allows greater flexibility and space-saving within confined environments. Engineered to USB 2.0 specifications, it provides reliable and efficient data transfer and charging capabilities for compatible devices. This cable is particularly suitable for connecting devices such as smartphones, tablets, and laptops that require a reversible USB-C connection, and it is ideal for use in tight installations where conventional straight connectors might be less effective. Known for enhancing ergonomics around connection points, the Renkforce RF-6721078 serves various applications in both consumer electronics and professional environments where space management is crucial.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 20
Cable Design Round
Cable features 180 degree connector
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot