Renkforce RF-6721076 USB cable USB 2.0 USB-C plug USB-A plug 1m Yellow

MPN
RF-6721076
Brand
Renkforce
EAN-13
4064161398556
Order Code
17-5032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £4.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 442 in stock

Renkforce RF-6721076 is a USB cable assembly featuring a USB 2.0 specification with a USB-C plug and a USB-A plug, measuring 1.00 metre in length and sporting a distinctive yellow colour. This cable is designed to facilitate reliable data transfer and charging capabilities between devices with USB-A and USB-C ports, making it a versatile choice for connecting a wide array of electronic equipment. The USB 2.0 standard supports data transfer rates up to 480 Mbps, making it suitable for applications that require efficient data throughput, such as synchronising data between computers and peripherals, connecting smartphones or tablets to chargers, or interfacing with external storage devices. Its robust construction and precise manufacturing ensure enduring performance in both professional and personal use cases.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Yellow
Type USB 2.0
AWG 22
Cable Design Flat
Cable features Graduated (metric)
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot