Renkforce RF-6721074 USB cable USB 2.0 USB-C plug Yellow 1.00 m

MPN
RF-6721074
Brand
Renkforce
EAN-13
4064161398549
Order Code
17-5031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 435 in stock

Renkforce RF-6721074 is a USB cable assembly designed to meet USB 2.0 standards, featuring a USB-C plug at both ends. This cable is coloured yellow and measures 1.00 metre in length, providing a straightforward connection solution for transferring data and charging devices that utilise USB-C ports. The RF-6721074 is suitable for a variety of engineering applications, including connecting peripherals to laptops or computers, synching data between compatible devices, or powering USB-C enabled gadgets while maintaining high signal integrity and reliable performance. Its bright colour also aids in distinguishing it from other cables in professional setups.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Yellow
Type USB 2.0
AWG 22
Cable Design Flat
Cable features Graduated (metric)
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot