Renkforce RF-6713692 USB cable USB 2.0 USB-C plug 1.50 m Black Spiral

MPN
RF-6713692
Brand
Renkforce
EAN-13
4064161398464
Order Code
17-5030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 872 in stock

Renkforce RF-6713692 is a robust USB cable solution that enables reliable connectivity, featuring a USB 2.0 USB-C® plug design suitable for a wide range of modern devices. This cable extends 1.50 metres and utilises a spiral construction, allowing for flexible cable management and reducing clutter in workspaces. Engineered with 360-degree pivoted contacts, it ensures optimal performance and durability in applications where frequent bending or movement is required. The cable is ideal for use in industrial environments, data transfer operations, and charging setups, bringing both efficiency and reliability with its high-quality construction. Its sleek black finish complements professional settings, enhancing its versatility for integration into various systems.
Cable Length 1.50m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB
AWG 30
Cable Design Spiral cable
Cable Type USB 2.0
Connector Version pivoted
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot