Renkforce RF-6713690 USB cable Black 1.50m 360-degree pivoted contacts

MPN
RF-6713690
Brand
Renkforce
EAN-13
4064161398457
Order Code
17-5029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,001 in stock

Renkforce RF-6713690 offers a reliable solution with its USB cable, identified under the type USB Cable Assemblies. This durable cable features a USB-A plug to USB-C plug configuration and spans a length of 1.50 metres, accommodating various connectivity needs with its 360-degree pivoted contacts. Such a configuration ensures enhanced flexibility and reduced strain at connection points, making it ideal for both static and dynamic applications. Engineers will find this product particularly useful in environments requiring robust data transfer solutions, such as integrating peripherals with computers or connecting mobile devices that utilise USB 2.0 technology. The black spiral cable design not only contributes to organised cabling but also provides an aesthetic match for professional and technical settings.
Cable Length 1.50m
Colour Black
Type USB
AWG 30
Cable Design Spiral cable
Cable Type USB 2.0
Connector Version pivoted
Core Material Copper
Max. power 15 W @ 5 V / 3 A
Product Type USB cable
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot