Renkforce RF-6697032 Laminator RF-LM-STL303 A3, A4, Business cards

MPN
RF-6697032
Brand
Renkforce
EAN-13
4064161397030
Order Code
21-8140
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 221 in stock

Renkforce laminator: Professional protection for all your documents from A3 to business cards Give important documents, photos, certificates or creative projects a professional finish in no time and protect them permanently against dirt, moisture and wear. The Renkforce laminator combines versatility, speed and security in one compact, modern design and is the ideal solution for office and home. Reliable hot lamination for perfect results Thanks to the proven hot lamination your documents are reliably and permanently sealed. The high-quality heating system ensures even heat distribution, which effectively prevents the formation of ugly folds and air bubbles. The result: Always smooth, clear and professional looking laminates. Sophisticated and user-friendly The compact and modern design fits seamlessly into every work environment. The convenient LED displays for "Power" and "Ready" provide you with information about the current operating status at any time. In case a film jam occurs nevertheless, the integrated jam release switch ensures that you can remove the document quickly and easily - for an absolutely trouble-free lamination. Safety is of the highest priority: The automatic overheating protection switches the unit off in case of excessive temperatures and thus prevents damage. Quickly ready and efficient Waiting is a thing of the past. With a short warm-up time of just 2.5 to 4 minutes, the laminator is ready to go in no time. Thanks to the fast lamination speed of 250 mm per minute you can process even large quantities of documents quickly and efficiently. Maximum flexibility for all your ideas From the small business card to the large DIN A3 poster – this device meets every challenge. Easily laminate a wide range of formats, including A3, A4, A5, A6, A7, A8 and business cards. With a compatible film thickness from 80 to 125 microns, it offers you the perfect flexibility for a wide range of projects, from flexible menus to stable hangings. The Renkforce laminator is the perfect choice for anyone who values quality, speed and ease of use. Protect and enhance, WAS is important to you!
Type Laminator
Paper Size A4,A5,A6, Business Cards
Colour Black

Reviews

Be the first to submit a review

Trustpilot