Renkforce RF-6691602 USB charging cable black fabric sleeve 1.20 m USB-A USB-C

MPN
RF-6691602
Brand
Renkforce
EAN-13
4064161393469
Order Code
17-5012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 629 in stock

Renkforce RF-6691602 is a versatile USB charging cable designed with a black fabric sleeve and a length of 1.20 metres. This USB cable assembly features connectors that include a USB-A plug, a USB-C plug, an Apple Lightning plug, and a magnetic connector, allowing for broad compatibility with various devices. Its robust construction and ample length make it ideal for charging and data transfer applications in engineering environments where reliable connections and cable durability are crucial. The inclusion of a USB 2.0 interface ensures efficient power delivery and data transfer speeds suitable for a wide range of electronic devices, including smartphones, tablets, and portable power banks. The fabric sleeve provides enhanced durability and resistance to wear and tear, making it suitable for frequent use in both professional and personal settings.
Cable Length 1.20m
Connector 1 USB A
Connector 2 USB-C
Colour Black
Type USB charging cable
AWG 20+26
Cable Design Round
Cable features Fabric sleeve
Cable Type USB 2.0
Connection Type USB-A + USB-C® to USB-C® + Apple Lightning + Wireless
Connector Version straight
Core Material Tin plated copper
Max. power 100 W @ 20 V / 5.0 A
Product Type USB charging cable
Shielding Partial shielding
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot