Renkforce RF-6677282 13-Port USB 3.2 Gen 2 Hub 19-Inch 1U Rack Mount 10Gbps Blk

MPN
RF-6677282
Brand
Renkforce
EAN-13
4064161391120
Order Code
21-8134
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £187.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Renkforce 19" 1U rack mount USB 3.2 (10Gbps) 13-port hub in black is an industrial-quality USB 3.2 Gen 2x1 hub. It is housed in a solid 19-inch case with a height unit (1 U), which is suitable for rack mounting. The installation is flexible: The device can be mounted from the back to the front, from the front to the front or as a base rack on the desk. This hub offers 10 USB 3.2 Gen 2 connections with a transfer speed of 10 Gbps. It is Ideal for server cabinet installation and is particularly suitable for server and IoT applications, industrial control systems and data replication to USB storage devices. Dimensions are 483 x 44.5 x 135 mm, WAS is 19-inch 1 U rack compliant. The hub fulfills the USB 3.2 Gen 2x1 specifications (10 Gbps) and is backward compatible with USB 1.1, USB 2.0 and USB 3.0 devices. It is compatible with Windows, Windows Server OS, Linux and Mac OS. An EuP-compliant power supply with 5 V and 6 A is included in the delivery.

Reviews

Be the first to submit a review

Trustpilot