Renkforce RF-6676274 Document Shredder 8-Sheet Micro-Cut P-5 20L Black

MPN
RF-6676274
Brand
Renkforce
EAN-13
4064161390918
Order Code
21-8133
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 145 in stock

Efficient shredder for sensitive data The document shredder in elegant black offers you a reliable solution for destroying confidential documents. With the safety level P-5 according to DIN 66399 it reduces your documents into small particles and thus ensures a high protection of your sensitive data. The device impresses through its high working speed of 1.8 meters per minute and can process up to 8 sheets of paper simultaneously. The paper receiving width is 220 mm (8.7 inches) and enables the problem-free destruction of standard documents. The integrated collection container with a capacity of 20 liters provides sufficient space for the crushed material. With an operating noise of ≤68 dB the document shredder works pleasantly quiet.
Type Document shredder
Sheet Capacity 8
Bin Capacity 20 L
Colour Black

Reviews

Be the first to submit a review

Trustpilot