Renkforce RF-6676272 RF-PPS-15L Micro-cut Shredder 5 Sheet P-5 15L Black

MPN
RF-6676272
Brand
Renkforce
EAN-13
4064161390901
Order Code
21-8132
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 227 in stock

Efficient shredder for sensitive data The document shredder in elegant black offers you a reliable solution for destroying confidential documents. With the safety level P-5 according to DIN 66399 it reduces your documents in very small particles and thus ensures a high protection of your sensitive data. The device impresses through its high working speed of 2.25 meters per minute (7.38 ft/min) and can process up to 6 sheets of paper simultaneously. The paper receiving width is 230 mm (9.05 inches) and enables the problem-free destruction of standard documents. The integrated collection container with a capacity of 15 liters provides sufficient space for the crushed material. With an operating noise of ≤68 dB the document shredder works pleasantly quiet.
Type Document shredder
Sheet Capacity 5
Bin Capacity 15 L
Colour Black

Reviews

Be the first to submit a review

Trustpilot