Renkforce RF-6676270 Document Shredder P-4 6-Sheet 4x32mm 12L Particle Cut Black

MPN
RF-6676270
Brand
Renkforce
EAN-13
4064161390895
Order Code
21-8131
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 220 in stock

Efficient shredder for sensitive data The document shredder in elegant black offers you a reliable solution for destroying confidential documents. With the safety level P-4 according to DIN 66399 it reduces your documents into small particles and thus ensures a high protection of your sensitive data. The device impresses through its high working speed of 2.25 meters per minute (7.38 ft/min) and can process up to 6 sheets of paper simultaneously. The paper receiving width is 220 mm (8.7 inches) and enables the problem-free destruction of standard documents. The integrated collection container with a capacity of 12 liters provides sufficient space for the crushed material. With an operating noise of ≤70 dB the document shredder works pleasantly quiet.
Type Document shredder
Sheet Capacity 6
Bin Capacity 12 L
Colour Black

Reviews

Be the first to submit a review

Trustpilot