Renkforce RF-6662040 USB4 cable USB-C Black TPE coating 1m

MPN
RF-6662040
Brand
Renkforce
EAN-13
4064161389509
Order Code
17-4999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 835 in stock

Renkforce RF-6662040 delivers a robust USB4 cable assembly, measuring 1 metre in length, featuring USB-C connectors. The cable is distinguished by its black TPE coating, which provides flexibility and durability, making it suitable for both professional and consumer electronic applications. It supports high-speed data transfer, capable of handling up to 40 Gbps, ensuring efficient connectivity between compatible devices such as laptops, external storage solutions, and docking stations. Engineered for superior performance, the Renkforce USB4 cable is an excellent choice for engineers requiring reliable and high-bandwidth connectivity in complex digital interfaces. Its compatibility with the latest USB standards ensures it can be seamlessly integrated into a wide range of high-performance computing and data transfer environments.
Cable Length 1.00m
Connector 1 USB4
Connector 2 USB C male
Colour Black
Type USB-C cable
AWG 30
Cable Design Round
Cable features TPE coating
Cable Type USB4™
Connections USB-C®
Connector Version straight
Core Material Copper
Max. power 240 W @ 48V / 5A
Product Type USB-C cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)

Reviews

Be the first to submit a review

Trustpilot