Renkforce RF-6662038 USB4 USB-C cable Black TPE coating 0.50 m

MPN
RF-6662038
Brand
Renkforce
EAN-13
4064161389493
Order Code
17-4998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 907 in stock

Renkforce RF-6662038 is a USB4 USB-C cable featuring a black TPE coating and a length of 0.50 metres, designed to ensure robust data transfer and power delivery. This USB Cable Assembly utilises USB4™ and USB-C® standards, supporting high-speed data transmission rates up to 40 Gbps and power delivery of up to 100 watts, making it ideal for connecting peripherals requiring rapid data exchange and efficient charging. Its TPE coating provides enhanced durability and flexibility, allowing for repeated bending and movements in various settings. Common applications include use in engineering environments where reliable high-speed data transfer and device charging are necessary, such as in computer-aided design workstations, test equipment interfacing, and portable device deployment.
Cable Length 0.50m
Connector 1 USB4
Connector 2 USB C male
Colour Black
Type USB-C cable
AWG 30
Cable Design Round
Cable features TPE coating
Cable Type USB4™
Connections USB-C®
Connector Version straight
Core Material Copper
Max. power 240 W @ 48V / 5A
Product Type USB-C cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)

Reviews

Be the first to submit a review

Trustpilot