Renkforce RF-6615910 USB charging cable USB 2.0 USB-C 3.00 m Black

MPN
RF-6615910
Brand
Renkforce
EAN-13
4064161341729
Order Code
17-4994
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    0.50m 1.50m 3.00m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 666 in stock

Renkforce RF-6615910 is a USB charging cable designed to provide reliable connections for data transfer and power delivery. Measuring 3.00 metres in length, it features a USB 2.0 Type-A connector on one end and a USB-C connector on the other, accommodating a wide range of modern electronic devices that rely on USB-C ports. Renowned for its compatibility and durability, this black cable is adept in various engineering applications, particularly where extended reach is necessary for connecting peripherals, charging devices, or synchronising data between USB-C enabled hardware, such as smartphones, tablets, and laptops. With its robust construction, the Renkforce RF-6615910 ensures consistent performance in demanding environments, making it a dependable component in both professional and personal settings where USB 2.0 functionality is adequate.
Cable Length 3.00m
Connector 1 USB-C
Connector 2 USB-C
Colour Black
Type Cable Sharing
AWG 30
Cable Design Round
Cable Type USB 2.0
Connections USB-C®
Connector Version straight
Core Material Copper
Max. power 12 W @ 5 V / 2.4 A
Product Type USB charging cable
Shielding none
Signal flow Bidirectional (A↔B)

Reviews

Be the first to submit a review

Trustpilot