Renkforce RF-6615908 USB charging cable USB 2.0 USB-C Black 1.50 m

MPN
RF-6615908
Brand
Renkforce
EAN-13
4064161341712
Order Code
17-4993
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    0.50m 1.50m 3.00m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

Renkforce RF-6615908 is a robust USB charging cable designed to cater to high-efficiency charging and data transfer needs, featuring USB 2.0 to USB-C connectivity. This 1.50 metre long cable comes in a sleek black colour and supports a maximum data transfer rate of 480 Mbit/s, making it suitable for a wide range of devices that require reliable USB-C interface compatibility. Engineered for durability and versatility, it is ideal for applications in fields such as consumer electronics, computing, and telecommunications, where dependable USB connectivity is essential for device operation and data exchange. The cable's design ensures effective connectivity for engineers and technicians who require consistent performance in their day-to-day tasks with USB-C equipped devices.
Cable Length 1.50m
Connector 1 USB-C
Connector 2 USB-C
Colour Black
Type Cable Sharing
AWG 30
Cable Design Round
Cable Type USB 2.0
Connections USB-C®
Connector Version straight
Core Material Copper
Max. power 12 W @ 5 V / 2.4 A
Product Type USB charging cable
Shielding none
Signal flow Bidirectional (A↔B)

Reviews

Be the first to submit a review

Trustpilot