Renkforce RF-6615906 USB charging cable USB 2.0 USB-C Black 0.50 m

MPN
RF-6615906
Brand
Renkforce
EAN-13
4064161341705
Order Code
17-4992
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    0.50m 1.50m 3.00m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 474 in stock

Renkforce RF-6615906 is a high-quality USB charging cable, specifically designed for use with modern electronic devices, requiring a USB-C connection. This cable measures 0.50 metres in length and supports the USB 2.0 standard, facilitating efficient data transfer and reliable power delivery between compatible devices. Constructed in a sleek black finish, it is suitable for both professional and personal environments where compact and robust connectivity solutions are essential. Renowned for its versatility, this cable is ideally used in applications such as charging smartphones, tablets, or any USB-C enabled peripherals, and for connecting devices to computers for data synchronisation. The technical design of the Renkforce USB-C cable ensures durability and consistent performance in demanding settings, meeting the essential connectivity needs of engineers and technicians alike.
Cable Length 0.50m
Connector 1 USB-C
Connector 2 USB-C
Colour Black
Type Cable Sharing
AWG 30
Cable Design Round
Cable Type USB 2.0
Connections USB-C®
Connector Version straight
Core Material Copper
Max. power 12 W @ 5 V / 2.4 A
Product Type USB charging cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot