Renkforce RF-6438138 USB-C cable USB4 USB-C plug Black 1.00 m 8K UHD

MPN
RF-6438138
Brand
Renkforce
EAN-13
4064161335452
Order Code
17-4953
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 513 in stock

Renkforce RF-6438138 is a robust USB-C cable designed to meet the demanding requirements of modern digital connectivity. Featuring USB4 technology, this cable is equipped with USB-C plugs and is capable of supporting 8K ultra-high-definition video transmission. The cable is one metre in length and is finished in sleek black, ensuring both practicality and aesthetic compatibility with a variety of devices. Engineered for high-performance data transfer and power delivery, this cable is ideally suited for use in advanced computing environments, professional audiovisual setups, and other applications where high bandwidth and reliable communication are critical. The compatibility with USB-C interfaces allows for versatile integration with a wide range of contemporary electronics, enhancing system performance and providing future-proof connectivity solutions.
Cable Length 1.00m
Connector 1 USB4
Connector 2 USB C male
Colour Black
Type USB4™
AWG 30+24*2
Cable Design Round
Cable Type USB4™
Connections USB-C® plug
Connector Version angled on one side
Core Material Tin plated copper
Max. power 240 W @ 48V / 5A
Product Type USB-C cable
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 40 GBit/s

Reviews

Be the first to submit a review

Trustpilot