Renkforce RF-6437924 USB 2.0 cable USB-C USB-A Black 1m Fabric sleeve

MPN
RF-6437924
Brand
Renkforce
EAN-13
4064161335230
Order Code
17-4952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 286 in stock

Renkforce RF-6437924 is a USB 2.0 cable assembly designed to connect devices through a USB-C to USB-A interface. This particular model features a length of 1 metre and is encased in a durable fabric sleeve, providing enhanced resilience and tangle-free usage, while a magnetic winder facilitates organised storage. The cable's black colour offers a sleek aesthetic suitable for both professional and personal settings. It is typically used in engineering applications where reliable data transfer between USB-C and USB-A ports is required, such as connecting peripherals to laptops, charging devices, and synchronising data. This cable ensures stable connectivity and efficient operation in various environments.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB-A male
Colour Black
Type USB cable
AWG 30
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to USB-C®
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot