Renkforce RF-6437922 USB cable USB 2.0 USB-C to A 1m White magnetic winder

MPN
RF-6437922
Brand
Renkforce
EAN-13
4064161335223
Order Code
17-4951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 204 in stock

Renkforce RF-6437922 offers a robust solution with its USB 2.0 cable designed to connect USB-C to USB-A interfaces, offering a 1.00 metre length in a sleek white finish. The USB cable assembly features a fabric sleeve for enhanced durability and flexibility, ensuring reliable performance for a range of electronic applications. The inclusion of a magnetic winder allows for convenient cable management, reducing clutter and prolonging cable lifespan. This product is suitable for engineering tasks involving data transfer and charging of compatible devices, such as smartphones, tablets, and peripherals equipped with USB-C ports, upholding efficient connectivity in professional or personal environments.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB-A male
Colour White
Type USB cable
AWG 30
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to USB-C®
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot