Renkforce RF-6437920 USB cable USB 2.0 USB-C plug Black 1m Fabric sleeve

MPN
RF-6437920
Brand
Renkforce
EAN-13
4064161335216
Order Code
17-4950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 632 in stock

Renkforce RF-6437920 offers a robust and reliable USB cable assembly designed to facilitate efficient connectivity with its USB 2.0 USB-C plug interface. Measuring 1 metre in length, this black cable is equipped with a fabric sleeve that enhances its durability and provides added protection against environmental stresses. The inclusion of a dual USB-C plug configuration makes it suitable for a variety of applications, such as data transfer and charging between USB-C enabled devices like smartphones, tablets, and laptops. Additionally, the cable comes with a magnetic winder, allowing for organised and tangle-free storage. Its construction is ideally suited for both consumer electronics and professional environments where consistent performance is required.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 30
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot