Renkforce RF-6437918 USB cable USB 2.0 USB-C 1m White magnetic winder

MPN
RF-6437918
Brand
Renkforce
EAN-13
4064161335209
Order Code
17-4949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 534 in stock

Renkforce RF-6437918 is a USB cable well-suited for various engineering applications requiring robust data transfer and charging functionalities. This USB cable assembly features both ends with USB-C® plugs, conforming to the USB 2.0 standard for reliable performance in data communication and power delivery. The cable measures 1 metre in length and is encased in a durable fabric sleeve, providing enhanced protection and flexibility. It is designed in an elegant white colour and includes a magnetic winder for easy storage and cable management. The Renkforce RF-6437918 is especially beneficial for use in laboratory environments, prototyping, and test setups where organised cable management and dependable USB-C® connectivity are essential.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB cable
AWG 30
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot