Renkforce RF-6437916 USB charging cable USB-C to Magsafe 3 White 2.00 m

MPN
RF-6437916
Brand
Renkforce
EAN-13
4064161335193
Order Code
17-4948
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    1.00m 2.00m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 207 in stock

Renkforce RF-6437916 is a high-quality USB charging cable designed to connect USB-C ports to Magsafe 3, facilitating efficient power delivery and data transfer over a length of 2.00 metres. This cable is ideal for use in environments where reliable power supply and connectivity are essential, such as in professional engineering workspaces, research laboratories, and technical facilities. Its white exterior is complemented by a robust magnetic electrical connector, ensuring secure attachment and resilient performance. The USB-C to Magsafe 3 design is particularly suited for modern devices requiring fast charging capabilities, making it a valuable component in advanced electronic systems and testing platforms.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 Magsafe 3
Colour White
Type MagSafe 3
AWG 30
Cable Design Round
Cable features magnetic electrical connector
Connector Version straight
Core Material Copper
Product Type USB charging cable
Shielding Braid shielding
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot